Smart/Normal 7 Seg Numeric LED Display, Super Bright Orange, 13.2mm, ROHS COMPLIANT PACKAGE-10
Kingbright SA52-11SEKWA technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Luminous Intensity | 160mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.