
KINGBRIGHT SA52-11SURKWA 7-Segment LED Display, Mechanically Rugged, 1, 13.2 mm, Red, Common Anode, 110 mcd, 20 mA
Sign in to ask questions about the Kingbright SA52-11SURKWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SA52-11SURKWA technical specifications.
| Character Width | 7.62mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 17.5mm |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SA52 |
| Wavelength | 630nm |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA52-11SURKWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
