
7 SEG NUMERIC DISPLAY, YELLOW, 13.2mm, ROHS COMPLIANT PACKAGE-10
Sign in to ask questions about the Kingbright SA52-11YWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SA52-11YWA technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Luminous Intensity | 4.7mcd |
| Number of Positions | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA52-11YWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.