
Kingbright SA56-51QBWA/D technical specifications.
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 12.5 |
| Package Width (mm) | 17.02 |
| Package Height (mm) | 8 |
| Mounting | Through Hole |
| Type | Module |
| Color | Blue |
| Number of Digits | 1 |
| Configuration | Common Anode |
| Digit Size | 0.56in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Intensity | 10000ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Reverse Current | 50uA |
| Viewing Area Height | 14.22mm |
| Viewing Area Length | 7.8mm |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright SA56-51QBWA/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.