7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED/GREEN, 38.1mm, ROHS COMPLIANT PACKAGE-10
Sign in to ask questions about the Kingbright SBA15-11EGWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SBA15-11EGWA technical specifications.
| Character Width | 22mm |
| Color | Green, Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 47mm |
| Luminous Intensity | 24mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 33.15mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SBA15-11EGWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.