The SC04-11CGKWA is a green segment LED with a character width of 5.58mm and a forward current of 150mA. It is designed for through hole mounting and has a luminous intensity of 30mcd. The LED operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 75mW. The device is packaged in a RoHS compliant package-14 and is available in quantities of 27 per packaging unit.
Sign in to ask questions about the Kingbright SC04-11CGKWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SC04-11CGKWA technical specifications.
| Character Width | 5.58mm |
| Color | Green |
| Display Type | Segment |
| Forward Current | 150mA |
| Height | 0.738inch |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC04-11CGKWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.