
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 10.16mm, ROHS COMPLIANT PACKAGE-10
Sign in to ask questions about the Kingbright SC04-11EWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SC04-11EWA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.738inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 27 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 627nm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC04-11EWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
