This 7-segment LED display from Kingbright features a red color with a luminous intensity of 80mcd. It has a character width of 5.58mm and a height of 0.738inch. The display operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 75mW. It is available in a RoHS compliant package with 27 units per package, packaged in rail or tube form.
Sign in to ask questions about the Kingbright SC04-11SURKWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SC04-11SURKWA technical specifications.
| Character Width | 5.58mm |
| Color | Red |
| Display Type | Segment |
| Height | 0.738inch |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC04-11SURKWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.