The SC04-11SYKWA is a yellow segment LED with a character width of 5.58mm and a luminous intensity of 130mcd. It is designed for through hole mount and has a maximum power dissipation of 75mW. The operating temperature range is from -40°C to 85°C. This LED is compliant with RoHS regulations.
Sign in to ask questions about the Kingbright SC04-11SYKWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SC04-11SYKWA technical specifications.
| Character Width | 5.58mm |
| Color | Yellow |
| Display Type | Segment |
| Height | 0.738inch |
| Luminous Intensity | 130mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC04-11SYKWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.