The Kingbright SC04-11YWA is a yellow LED display with a single digit display type and a forward current of 20mA. It features a DIP package and operates within a temperature range of -40 to 85°C. The LED has a luminous intensity of 6.3mcd and a wavelength of 588nm. It is RoHS compliant and has a power consumption of 75mW. The display is available in a bulk packaging option with 27 units per package.
Kingbright SC04-11YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.738inch |
| Illumination Color | Yellow |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 27 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 588nm |
| Width | 0.386inch |
| RoHS | Compliant |
No datasheet is available for this part.