The Kingbright SC04-12EWA is a red segment LED available in a DIP package. It has a luminous intensity of 5.6mcd and a maximum power dissipation of 75mW. This LED is RoHS compliant and packaged in bulk quantities of 27. The SC04-12EWA is suitable for general LED indication applications.
Sign in to ask questions about the Kingbright SC04-12EWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SC04-12EWA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.738inch |
| Luminous Intensity | 5.6mcd |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 27 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC04-12EWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
