
The Kingbright SC04-12GWA is a green LED indication component with a forward current of 20mA and a maximum power dissipation of 62.5mW. It is packaged in a DIP format and has a luminous intensity of 8.6mcd. The component operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Kingbright SC04-12GWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SC04-12GWA technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.738inch |
| Illumination Color | Green |
| Luminous Intensity | 8.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62.5mW |
| Number of Characters | 1 |
| Package Quantity | 27 |
| Packaging | Bulk |
| Power Consumption | 62.5mW |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC04-12GWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
