7 SEG NUMERIC DISPLAY, HYPER RED, 10.16mm, ROHS COMPLIANT PACKAGE-10
Sign in to ask questions about the Kingbright SC04-12SURKWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SC04-12SURKWA technical specifications.
| Package/Case | DIP |
| Character Width | 5.58mm |
| Color | Red |
| Display Type | Segment |
| Height | 0.738inch |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC04-12SURKWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.