The SC04-12YWA is a 1-digit yellow LED display from Kingbright, packaged in a DIP package. It has a luminous intensity of 6.3mcd and a maximum power dissipation of 75mW. The display is available in a bulk packaging quantity of 27. It is compliant with RoHS regulations.
Sign in to ask questions about the Kingbright SC04-12YWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SC04-12YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Height | 0.738inch |
| Luminous Intensity | 6.3mcd |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 27 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC04-12YWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.