This 7-segment LED display from Kingbright features a green color with a luminous intensity of 34mcd. It has a character width of 7.3mm and is available in a package quantity of 40. The display operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 75mW. It is RoHS compliant and available in a DIP package with through hole mount.
Checking distributor stock and pricing after the page loads.
Kingbright SC05-11CGKWA technical specifications.
| Package/Case | DIP |
| Character Width | 7.3mm |
| Color | Green |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.748inch |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.5inch |
| RoHS | Compliant |
No datasheet is available for this part.