This 7-segment LED display from Kingbright features a green illumination color and a luminous intensity of 10mcd. It has a character width of 7.3mm and a number of segments of 7. The display operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 62.5mW. It is available in a DIP package with a through hole mount and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright SC05-11GWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SC05-11GWA technical specifications.
| Package/Case | DIP |
| Character Width | 7.3mm |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.748inch |
| Illumination Color | Green |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62.5mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Consumption | 62.5mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC05-11GWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
