
This 1-character orange LED has a character width of 7.3mm and a forward current of 30mA. It is designed for through hole mounting and operates within a temperature range of -40°C to 85°C. The LED is RoHS compliant but does not meet SVHC requirements.
Checking distributor stock and pricing after the page loads.
Kingbright SC05-11SEKWA technical specifications.
| Character Width | 7.3mm |
| Color | Orange |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 8mm |
| Luminous Intensity | 65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12.7mm |
| RoHS | Compliant |
No datasheet is available for this part.