This is a yellow segment LED with a character width of 7.3mm, rated for a forward current of 175mA. It is packaged in a DIP package and is designed for through hole mounting. The LED operates over a temperature range of -40°C to 85°C and has a luminous intensity of 120mcd. The device is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kingbright SC05-11SYKWA technical specifications.
| Package/Case | DIP |
| Character Width | 7.3mm |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 175mA |
| Height | 0.748inch |
| Lead Free | Lead Free |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.5inch |
| RoHS | Compliant |
No datasheet is available for this part.