Kingbright SC05-11YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.748inch |
| Luminous Intensity | 6.1mcd |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC05-11YWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.