The SC10-11GWA is a green LED indication device with a luminous intensity of 37mcd and a wavelength of 568nm. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 125mW. The device is packaged in a ROHS compliant package-14 and is suitable for use in applications where a low power consumption is required.
Sign in to ask questions about the Kingbright SC10-11GWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SC10-11GWA technical specifications.
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.295inch |
| Illumination Color | Green |
| Luminous Intensity | 37mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 4.4V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Power Consumption | 125mW |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| Width | 0.886inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC10-11GWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.