
KINGBRIGHT SC10-21SRWA 7-Segment LED Display, Mechanically Rugged, Red, 20 mA, 3.7 V, 101 mcd, 1, 25.4 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright SC10-21SRWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Character Width | 13mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 1.339inch |
| Illumination Color | Red |
| Length | 1.34inch |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.85V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC10-21SRWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
