LED Displays & Accessories SUPER RED DIFFUSED 1 DIGIT 7 SEG.
Kingbright SC12-11SRWA technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| RoHS | Compliant |
No datasheet is available for this part.