
Kingbright SC15-11PBWA 7-Segment CC Blue LED Display, 26 mcd RH DP 38.1mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright SC15-11PBWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Character Width | 22mm |
| Display Type | Segment |
| Height | 47mm |
| Luminous Intensity | 26mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Width | 33.15mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC15-11PBWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
