
Kingbright SC23-11GWA technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Height | 2.756inch |
| Luminous Intensity | 65mcd |
| Max Power Dissipation | 250mW |
| Number of Characters | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC23-11GWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
