The SC23-11PBWA is a 7-segment display from Kingbright with a blue color and 32.2mm character width. It has a luminous intensity of 0.8mcd and operates within a temperature range of -40°C to 85°C. The display is mounted through a hole and has a height of 70mm and width of 48mm.
Checking distributor stock and pricing after the page loads.
Kingbright SC23-11PBWA technical specifications.
| Character Width | 32.2mm |
| Color | Blue |
| Display Type | Segment |
| Height | 70mm |
| Luminous Intensity | 0.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Width | 48mm |
| RoHS | Compliant |