7 SEG NUMERIC DISPLAY, SUPER BRIGHT ORANGE, 56.9mm, ROHS COMPLIANT PACKAGE-10
Checking distributor stock and pricing after the page loads.
Kingbright SC23-11SEKWA technical specifications.
| Character Width | 32.2mm |
| Display Type | Segment |
| Height | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| RoHS Compliant | Yes |
| Width | 48mm |
| RoHS | Compliant |