7 SEG NUMERIC DISPLAY, HYPER RED, 56.9mm, ROHS COMPLIANT PACKAGE-10
Kingbright SC23-11SURKWA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright SC23-11SURKWA to view detailed technical specifications.
No datasheet is available for this part.