
This 7-segment LED display from Kingbright features a green color with a luminous intensity of 200mcd. It has a character width of 32.2mm and is designed for through-hole mounting. The display operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Kingbright SC23-12CGKWA technical specifications.
| Package/Case | 200 |
| Character Width | 32.2mm |
| Color | Green |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 70mm |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| RoHS Compliant | Yes |
| Series | SC23 |
| Wavelength | 570nm |
| Width | 48mm |
| RoHS | Compliant |