
Kingbright SC23-12EWA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 2.756inch |
| Illumination Color | Red |
| Lead Pitch | 2.54mm |
| Luminous Intensity | 57mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Characters | 1 |
| Number of Positions | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 60.1mm |
| Wavelength | 625nm |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC23-12EWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
