The SC23-12SYKWA is a 7-segment LED display from Kingbright with a yellow color and 32.2mm character width. It features a luminous intensity of 720mcd and is designed for through-hole mounting. The display operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Kingbright SC23-12SYKWA technical specifications.
| Character Width | 32.2mm |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 70mm |
| Luminous Intensity | 720mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| RoHS Compliant | Yes |
| Series | SC23 |
| Wavelength | 590nm |
| Width | 48mm |
| RoHS | Compliant |