
7 SEG NUMERIC DISPLAY, YELLOW, 56.9mm, ROHS COMPLIANT PACKAGE-10
Kingbright SC23-12YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Height | 2.756inch |
| Luminous Intensity | 40mcd |
| Max Power Dissipation | 300mW |
| Number of Characters | 1 |
| Number of Positions | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC23-12YWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
