7 SEG NUMERIC DISPLAY, GREEN, 8mm
Kingbright SC32-11GWA technical specifications.
| Character Width | 4.4mm |
| Color | Green |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 13mm |
| Luminous Intensity | 7.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.