
The Kingbright SC36-11CGKWA is a 7-segment LED display with a green illumination color and 11mcd luminous intensity. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The display is available in a DIP package with a through-hole mount and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Character Width | 4.82mm |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.551inch |
| Illumination Color | Green |
| Luminous Intensity | 11mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 574nm |
| Width | 0.295inch |
| RoHS | Compliant |