
LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright SC36-11EWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SC36-11EWA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.551inch |
| Illumination Color | Red |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Number of Positions | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 625nm |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC36-11EWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
