
7 SEG NUMERIC DISPLAY, GREEN, 9mm, ROHS COMPLIANT PACKAGE-10
Kingbright SC36-11GWA technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.551inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62.5mW |
| Number of Characters | 1 |
| Number of Positions | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 36 |
| Packaging | Bulk |
| Power Consumption | 62.5mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC36-11GWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
