This single-character LED indication device features a 7-segment display with orange color and a luminous intensity of 45mcd. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting. The device is compliant with RoHS regulations but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Character Width | 4.82mm |
| Color | Orange |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 14mm |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
