7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 9mm, ROHS COMPLIANT PACKAGE-10
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.551inch |
| Illumination Color | Red |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Number of Positions | 1 |
| Package Quantity | 36 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| Width | 0.295inch |
| RoHS | Compliant |