
This Kingbright SC36-11SURKWA LED features a red illumination color, 4.82mm character width, and 28mcd luminous intensity. It operates within a -40°C to 85°C temperature range and is available in a DIP package with through hole mount. The LED is RoHS compliant and has a wavelength of 630nm.
Kingbright SC36-11SURKWA technical specifications.
| Package/Case | DIP |
| Character Width | 4.82mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.551inch |
| Illumination Color | Red |
| Luminous Intensity | 28mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| Width | 0.295inch |
| RoHS | Compliant |
No datasheet is available for this part.