This 7-segment LED display from Kingbright features a yellow color with a luminous intensity of 45mcd and a wavelength of 590nm. It has a character width of 4.82mm and a height of 0.551inch, with a maximum power dissipation of 75mW. The display is designed for through-hole mounting and is available in a DIP package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Character Width | 4.82mm |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.551inch |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| Width | 0.295inch |
| RoHS | Compliant |
