
The SC40-18YWA is a yellow single digit LED from Kingbright. It features a DIP package and a luminous intensity of 22mcd. The LED is RoHS compliant and available in bulk packaging. It has a maximum power dissipation of 600mW and a height of 4.803 inches. The device is suitable for general use in LED indication applications.
Sign in to ask questions about the Kingbright SC40-18YWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SC40-18YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Height | 4.803inch |
| Luminous Intensity | 22mcd |
| Max Power Dissipation | 600mW |
| Number of Characters | 1 |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 3.543inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC40-18YWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
