
Smart/Normal 7 Seg Numeric LED Display, Green, 101.2mm, ROHS COMPLIANT PACKAGE-10
Sign in to ask questions about the Kingbright SC40-19CGKWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SC40-19CGKWA technical specifications.
| Package/Case | DIP |
| Character Width | 59.5mm |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 4.803inch |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 570nm |
| Width | 3.543inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC40-19CGKWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.