
Kingbright's SC43-13EWA is a red segment LED display with a luminous intensity of 6.9 millicandela and a maximum power dissipation of 75 milliwatts. It measures 0.496inch in width and 0.748inch in height. The display is packaged in bulk and is compliant with RoHS regulations. The SC43-13EWA is suitable for general use in LED indication applications.
Sign in to ask questions about the Kingbright SC43-13EWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SC43-13EWA technical specifications.
| Color | Red |
| Display Type | Segment |
| Height | 0.748inch |
| Luminous Intensity | 6.9mcd |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 26 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 0.496inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC43-13EWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
