
Sign in to ask questions about the Kingbright SC43-13GWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SC43-13GWA technical specifications.
| Color | Green |
| Display Type | Segment |
| Height | 0.748inch |
| Luminous Intensity | 10mcd |
| Max Power Dissipation | 62.5mW |
| Number of Characters | 1 |
| Package Quantity | 26 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 0.496inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC43-13GWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
