Smart/Normal 7 Seg Numeric LED Display, Super Red, 14mm,
Kingbright SC56-11LEWA technical specifications.
| Color | Red |
| Forward Current | 2mA |
| Luminous Intensity | 1mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
