
The TA15-11EWA is a red dot matrix display from Kingbright with a luminous intensity of 13 millicandelas and a forward current of 20 milliamperes. It operates within a temperature range of -40°C to 85°C and consumes 75 milliwatts of power. This display is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Kingbright TA15-11EWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright TA15-11EWA technical specifications.
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 13mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 13 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TA15-11EWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.