
The Kingbright TA20-11EWA is a red dot matrix LED indication device with a character width of 36mm. It operates within a temperature range of -40°C to 85°C and has a forward current rating of 20mA. The device is packaged in a RoHS compliant package-14 and is suitable for through hole mounting.
Sign in to ask questions about the Kingbright TA20-11EWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright TA20-11EWA technical specifications.
| Character Width | 36mm |
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Height | 0.33inch |
| Illumination Color | Red |
| Length | 1.5inch |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Package Quantity | 13 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TA20 |
| DC Rated Voltage | 2V |
| Wavelength | 627nm |
| Width | 2.09inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TA20-11EWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
