5X7 DOT MATRIX DISPLAY, GREEN, 50.72mm, ROHS COMPLIANT PACKAGE-14
Kingbright TA20-11GWA technical specifications.
| Color | Green |
| Display Type | Dot Matrix |
| Height | 0.33inch |
| Illumination Color | Green |
| Length | 1.5inch |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 13 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 2.09inch |
| RoHS | Compliant |
No datasheet is available for this part.