The TA20-11SYKWA is a yellow dot matrix LED indication device with a character width of 36mm. It operates within a temperature range of -40°C to 85°C and is mounted through a hole. This RoHS compliant device is suitable for general use in optoelectronics and display applications.
Sign in to ask questions about the Kingbright TA20-11SYKWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright TA20-11SYKWA technical specifications.
| Character Width | 36mm |
| Color | Yellow |
| Display Type | Dot Matrix |
| Height | 0.33inch |
| Length | 2.09inch |
| Luminous Intensity | 160mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Package Quantity | 13 |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| Width | 1.98inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TA20-11SYKWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
