This yellow dot matrix LED from Kingbright features a luminous intensity of 9mcd and operates within a temperature range of -40°C to 85°C. It can handle a forward current of up to 30mA and is powered by a 2.1V supply voltage. The LED is packaged in a RoHS compliant package-14 and is available in quantities of 13. It is supplied in a rail or tube packaging format.
Sign in to ask questions about the Kingbright TA20-11YWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright TA20-11YWA technical specifications.
| Color | Yellow |
| Display Type | Dot Matrix |
| Forward Current | 30mA |
| Height | 0.33inch |
| Illumination Color | Yellow |
| Length | 1.5inch |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 588nm |
| Width | 2.09inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TA20-11YWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
