5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED/GREEN, 50.72mm, ROHS COMPLIANT PACKAGE-18
Checking distributor stock and pricing after the page loads.
| Color | Green, Red |
| Height | 0.33inch |
| Length | 1.5inch |
| Luminous Intensity | 10mcd |
| Package Quantity | 13 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 2.09inch |
| RoHS | Compliant |